MS3402W14S-6P
vs
GCA00E-14S-6P-01
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 5015
STANDARD: MIL-C-5015
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/45-295
Contact Quantities
6
6
Contact Sizes
16
16
Contact Type
Crp Fr Rlse
Coupling Type
THREADED
THREADED
Other Description
Receptacle, Box Mount
WALL MOUNT RECEPTACLE WITH BACKSHELL
Environmental Characteristics
ENVIRONMENT RESISTANT
VIBRATION RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
WATERPROOF
Polarization
N
N
Shell Finish
CADMIUM
ZINC TIN
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
14S
14S
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
6
Unique Insert Number
14S-6
14S-6
Base Number Matches
2
1
Degrees of Rotation
Empty Shell
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare GCA00E-14S-6P-01 with alternatives