MS3400L20-4P vs ACC00A20-4P(023) feature comparison

MS3400L20-4P Defense Logistics Agency

Buy Now

ACC00A20-4P(023) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 5015 STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/44-290
Contact Quantities 4 4
Contact Sizes 12 12
Contact Type Crp Fr Rlse
Coupling Type THREADED THREADED
Degrees of Rotation
Other Description Receptacle, Wall Mount WALL MOUNTING RECEPTACLE
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/MOISTURE RESISTANT
Filter Feature NO NO
MIL Conformance YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Polarization N N
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Shell Size 20 20
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number 20-4 20-4
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Insulator Material NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE

Compare MS3400L20-4P with alternatives

Compare ACC00A20-4P(023) with alternatives