MS3400L20-4P
vs
MS3400D20-4D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
CONESYS INC
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 5015
STANDARD: MIL-C 5015
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/44-290
Contact Quantities
4
4
Contact Sizes
12
12
Contact Type
Crp Fr Rlse
Coupling Type
THREADED
THREADED
Degrees of Rotation
Other Description
Receptacle, Wall Mount
WALL MOUNT RECEPTACLE
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Polarization
N
N
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
20
20
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
Unique Insert Number
20-4
20-4
Base Number Matches
2
2
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
GENERAL PURPOSE
Compare MS3400L20-4P with alternatives