MS3116J14-15SY vs MS3116F12-8SZ feature comparison

MS3116J14-15SY Defense Logistics Agency

Buy Now

MS3116F12-8SZ Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 26482 STANDARD: MIL-C 26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 14,1 8
Contact Sizes 20,16 20
Contact Type Solder Pot Solder Pot
Coupling Type BAYONET BAYONET
Degrees of Rotation 155 292
Other Description Plug, Straight Plug, Straight
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts YES NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Y Z
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 12
Termination Type SOLDER SOLDER
Total Number of Contacts 15 8
Unique Insert Number 14-15 12-8
Base Number Matches 2 3

Compare MS3116J14-15SY with alternatives

Compare MS3116F12-8SZ with alternatives