MS3116F12-8SZ vs MS3116F14-12P feature comparison

MS3116F12-8SZ Amphenol Corporation

Buy Now Datasheet

MS3116F14-12P Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-26482 STANDARD: MIL-C 26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE MALE
Contact Quantities 8 8,4
Contact Sizes 20 20,16
Coupling Type BAYONET BAYONET
DIN Conformance NO
Degrees of Rotation 292
Other Description STRAIGHT PLUG Plug, Straight
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
Insulator Material NEOPRENE RUBBER
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Z N
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 12 14
Termination Type SOLDER SOLDER
Total Number of Contacts 8 12
Unique Insert Number 12-8 14-12
Base Number Matches 3 4
Contact Type Solder Pot

Compare MS3116F12-8SZ with alternatives

Compare MS3116F14-12P with alternatives