MS3116F10-98PZ vs MS3116P14-18P feature comparison

MS3116F10-98PZ Defense Logistics Agency

Buy Now

MS3116P14-18P Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 26482 STANDARD: MIL-C 26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 6 18
Contact Sizes 20 20
Contact Type Solder Pot Solder Pot
Coupling Type BAYONET BAYONET
Degrees of Rotation 270
Other Description Plug, Straight Plug, Straight
Environmental Characteristics ENVIRONMENT RESISTANT FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Z N
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 10 14
Termination Type SOLDER SOLDER
Total Number of Contacts 6 18
Unique Insert Number 10-98 14-18
Base Number Matches 1 5

Compare MS3116F10-98PZ with alternatives

Compare MS3116P14-18P with alternatives