MS3116F10-98PZ vs MS3116P12-8SX feature comparison

MS3116F10-98PZ SOURIAU-SUNBANK

Buy Now Datasheet

MS3116P12-8SX Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-26482, POLARIZATION AVAILABLE STANDARD: MIL-DTL-26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE FEMALE
Coupling Type BAYONET BAYONET
Other Description STRAIGHT PLUG STRAIGHT PLUG
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Z X
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 10 12
Termination Type SOLDER SOLDER
Total Number of Contacts 6 8
Unique Insert Number 10-98 12-8
Base Number Matches 3 3
Contact Quantities 8
Contact Sizes 20
DIN Conformance NO
Degrees of Rotation 112
IEC Conformance NO
Insulator Material NEOPRENE RUBBER
MIL Conformance YES

Compare MS3116F10-98PZ with alternatives

Compare MS3116P12-8SX with alternatives