MS3116E8-4SW vs KPT07E8-4SW feature comparison

MS3116E8-4SW SOURIAU-SUNBANK

Buy Now Datasheet

KPT07E8-4SW ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES ITT CANNON
Reach Compliance Code unknown compliant
Samacsys Manufacturer Souriau
Additional Feature STANDARD: MIL-C-26482, POLARIZATION AVAILABLE STANDARD: MIL-DTL-26482 SERIES I
Backshell Type SOLID SOLID
Body/Shell Style PLUG RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 4
Contact Sizes 20
Coupling Type BAYONET BAYONET
Degrees of Rotation 45
Other Description STRAIGHT PLUG
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE WATER PROOF
Polarization W
Shell Finish CADMIUM CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 8 8
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Unique Insert Number 8-4
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES