Part Details for KPT07E8-4SW by ITT Interconnect Solutions
Overview of KPT07E8-4SW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07E8-4SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT07E8-4SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: KPT07E8-4SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$47.3800 / $67.6600 | Buy Now | |
|
Master Electronics | 0 |
|
$47.3800 / $67.6600 | Buy Now |
Part Details for KPT07E8-4SW
KPT07E8-4SW CAD Models
KPT07E8-4SW Part Data Attributes
|
KPT07E8-4SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07E8-4SW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT07; No. of Contacts:4; Connector Shell Size:8; Connecting Termination:Solder; Circular Shell Style:Jam Nut Receptacle; Circular Contact Gender:Socket RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for KPT07E8-4SW
This table gives cross-reference parts and alternative options found for KPT07E8-4SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT07E8-4SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3116E8-4SW | Cinch Connectivity Solutions | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | KPT07E8-4SW vs MS3116E8-4SW |
MS3116E8-4SW | ITT Interconnect Solutions | Check for Price | MS3116E8-4SW | KPT07E8-4SW vs MS3116E8-4SW |
MS3116E8-4SW | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | KPT07E8-4SW vs MS3116E8-4SW |