MS3111E8-2SX vs MS3111J8-2SX feature comparison

MS3111E8-2SX Amphenol Corporation

Buy Now Datasheet

MS3111J8-2SX Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-26482, POLARIZATION AVAILABLE STANDARD: MIL-C 26482
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Manufacturer Series MS3111E
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM PLATED CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 8 8
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 2 1
Contact Quantities 2
Contact Sizes 20
Contact Type Solder Pot
Degrees of Rotation 122
Other Description Receptacle, In-Line (Cable Mounting)
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization X
Unique Insert Number 8-2

Compare MS3111E8-2SX with alternatives

Compare MS3111J8-2SX with alternatives