MS3111E8-2SX vs KPT01E8-2SXA232 feature comparison

MS3111E8-2SX ITT Interconnect Solutions

Buy Now Datasheet

KPT01E8-2SXA232 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Connector Type CIRCULAR CONNECTOR MIL SERIES CONNECTOR
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature STANDARD: MIL-C-26482, POLARIZED
Backshell Type SOLID
Body/Shell Style PLUG
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material COPPER ALLOY
Coupling Type BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics MOISTURE RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish CHROMATE
Shell Material ALUMINUM ALLOY
Shell Size 8
Termination Type SOLDER
Total Number of Contacts 2

Compare KPT01E8-2SXA232 with alternatives