MS3100E28-11PW vs MS3100C28-11PW feature comparison

MS3100E28-11PW Defense Logistics Agency

Buy Now

MS3100C28-11PW Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 5015 STANDARDS: MIL-DTL-5015; MIL-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 18,4 18,4
Contact Sizes 16,12 16,12
Coupling Type THREADED THREADED
Degrees of Rotation 80 80
Other Description Receptacle, Wall Mount
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization W W
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 28 28
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
Unique Insert Number 28-11
Base Number Matches 2 1
Contact Finish Mating SILVER
Contact Finish Termination SILVER
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE

Compare MS3100E28-11PW with alternatives

Compare MS3100C28-11PW with alternatives