MS3100C28-11PW
vs
ACSL00PGA28-11PW(B30)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARDS: MIL-DTL-5015; MIL-5015
STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
SILVER
Contact Finish Termination
SILVER
Contact Gender
MALE
MALE
Contact Quantities
18,4
18,4
Contact Sizes
16,12
16,12
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
80
80
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
W
W
Shell Finish
CADMIUM
GOLD
Shell Material
ALUMINUM ALLOY
ALUMINIUM ALLOY
Shell Size
28
28
Termination Type
SOLDER
SOLDER
Total Number of Contacts
22
22
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Other Description
WALL MOUNTING RECEPTACLE
Insulator Material
NEOPRENE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Unique Insert Number
28-11
Compare MS3100C28-11PW with alternatives
Compare ACSL00PGA28-11PW(B30) with alternatives