MS27656T23B21PD(LC) vs MS27656T23B21PD feature comparison

MS27656T23B21PD(LC) Amphenol Corporation

Buy Now Datasheet

MS27656T23B21PD TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 21 21
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 21
Contact Sizes 16
Durability 500 Cycles
Environmental Characteristics ENVIRONMENT RESISTANT
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization D
Unique Insert Number 23-21

Compare MS27656T23B21PD(LC) with alternatives

Compare MS27656T23B21PD with alternatives