MS27656T23B21PD vs MS27656T-23D-21HD feature comparison

MS27656T23B21PD Amphenol Corporation

Buy Now Datasheet

MS27656T-23D-21HD HiRel Connectors Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP HI REL CONNECTORS INC
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM TIN
Shell Material ALUMINUM ALLOY CARBON STEEL
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 21 21
Base Number Matches 6 1
Contact Quantities 21
Contact Sizes 16
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS27656T23B21PD with alternatives

Compare MS27656T-23D-21HD with alternatives