MS27656E25N43P
vs
MB911Y25E43P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACTS: M39029/58-364; M39029/58-363
COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
HERMETIC
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
25
25
Total Number of Contacts
43
43
Base Number Matches
5
5
Compare MS27656E25N43P with alternatives
Compare MB911Y25E43P with alternatives