MS27656E25N43P
vs
MS27656E25B43P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACTS: M39029/58-364; M39029/58-363
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
YES
Mounting Type
PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
CADMIUM
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
25
25
Total Number of Contacts
43
43
Base Number Matches
2
6
Contact Part Numbers
M39029/58-363,M39029/58-364
Contact Quantities
23,20
Contact Sizes
20,16
Contact Type
Crp Rear Rlse
Other Description
Receptacle, Wall Mount, Rear Panel Mounting
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarization
N
Termination Type
CRIMP
Unique Insert Number
25-43
Compare MS27656E25N43P with alternatives
Compare MS27656E25B43P with alternatives