MS27656E25C43P vs MS27656T25B43P feature comparison

MS27656E25C43P Defense Logistics Agency

Buy Now

MS27656T25B43P Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-363,M39029/58-364 M39029/58-363,M39029/58-364
Contact Quantities 23,20 23,20
Contact Sizes 20,16 20,16
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type BAYONET BAYONET
Other Description Receptacle, Wall Mount, Rear Panel Mounting Receptacle, Wall Mount, Rear Panel Mounting
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Polarization N N
Shell Finish ANODIZED BLACK CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 43 43
Unique Insert Number 25-43 25-43
Base Number Matches 1 8
Option GENERAL PURPOSE

Compare MS27656E25C43P with alternatives

Compare MS27656T25B43P with alternatives