MS27656E25C43P vs MS27656T25A43P feature comparison

MS27656E25C43P Defense Logistics Agency

Buy Now

MS27656T25A43P Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AMPHENOL CORP
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363; M39029/58-364
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-363,M39029/58-364
Contact Quantities 23,20
Contact Sizes 20,16
Contact Type Crp Rear Rlse
Coupling Type BAYONET BAYONET
Other Description Receptacle, Wall Mount, Rear Panel Mounting
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts YES NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Shell Finish ANODIZED BLACK CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 43 43
Unique Insert Number 25-43
Base Number Matches 1 5
Pbfree Code No
Rohs Code No
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
Option GENERAL PURPOSE

Compare MS27656E25C43P with alternatives

Compare MS27656T25A43P with alternatives