MS27502Z15CL vs MS27502C15CL feature comparison

MS27502Z15CL Glenair Inc

Buy Now Datasheet

MS27502C15CL Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Factory Lead Time 3 Weeks
Associated Mil-Specs MIL-DTL-38999 MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name COVER ITEM COVER ITEM
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Shell Sizes 15 15
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-38999, USED WITH RECEPTACLE

Compare MS27502Z15CL with alternatives

Compare MS27502C15CL with alternatives