MS27496Y25F61P
vs
MB912Y25A61P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACT: M39029/58-363
COMPATIBLE CONTACT: 5000-068-0020
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Option
HERMETIC
HERMETIC
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
25
25
Total Number of Contacts
61
61
Base Number Matches
2
2
Compare MS27496Y25F61P with alternatives
Compare MB912Y25A61P with alternatives