Part Details for MS27496Y25F61P by TE Connectivity
Overview of MS27496Y25F61P by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27496Y25F61P
MS27496Y25F61P CAD Models
MS27496Y25F61P Part Data Attributes
|
MS27496Y25F61P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27496Y25F61P
TE Connectivity
CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Total Number of Contacts | 61 |
Alternate Parts for MS27496Y25F61P
This table gives cross-reference parts and alternative options found for MS27496Y25F61P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27496Y25F61P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27496Y25E61P | TE's AMP | Check for Price | 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27496Y25F61P vs MS27496Y25E61P |
MS27496Y25N61P | TE Connectivity | Check for Price | CONNECTOR, 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27496Y25F61P vs MS27496Y25N61P |
MS27496Y25E61P | TE Connectivity | Check for Price | CONNECTOR, 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27496Y25F61P vs MS27496Y25E61P |
MS27496Y25N61P | TE's AMP | Check for Price | 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27496Y25F61P vs MS27496Y25N61P |
MB912Y25A61P | TE's AMP | Check for Price | 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27496Y25F61P vs MB912Y25A61P |
MS27496E25N61P | TE's AMP | Check for Price | 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27496Y25F61P vs MS27496E25N61P |
AE196E25B61P | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27496Y25F61P vs AE196E25B61P |
MB912E25A61P | TE's AMP | Check for Price | 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27496Y25F61P vs MB912E25A61P |
MB912E25F61P | TE's AMP | Check for Price | 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27496Y25F61P vs MB912E25F61P |
MB912Y25F61P | TE's AMP | Check for Price | 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27496Y25F61P vs MB912Y25F61P |