MS27468T15A15PA
vs
MS27468T-15F-15HA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ITT CANNON
HI REL CONNECTORS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
14,1
14,1
Contact Sizes
20,16
20,16
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
15
15
Termination Type
CRIMP
CRIMP
Total Number of Contacts
15
15
Base Number Matches
6
1
Contact Finish Mating
NOT SPECIFIED
Compare MS27468T15A15PA with alternatives
Compare MS27468T-15F-15HA with alternatives