Part Details for MS27468T15A15PA by ITT Interconnect Solutions
Overview of MS27468T15A15PA by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27468T15A15PA
MS27468T15A15PA CAD Models
MS27468T15A15PA Part Data Attributes
|
MS27468T15A15PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS27468T15A15PA
ITT Interconnect Solutions
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for MS27468T15A15PA
This table gives cross-reference parts and alternative options found for MS27468T15A15PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T15A15PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB914E15E15PA | TE's AMP | Check for Price | 15 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468T15A15PA vs MB914E15E15PA |
74010T-15N-15PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 15 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27468T15A15PA vs 74010T-15N-15PA |
74010G-15F-15HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle | MS27468T15A15PA vs 74010G-15F-15HA |
74010G-15D-15HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 15 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27468T15A15PA vs 74010G-15D-15HA |
MS27468G15G15HA | TE Connectivity | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27468T15A15PA vs MS27468G15G15HA |
MS27468Y15D15PA | TE Connectivity | Check for Price | CONNECTOR, 15 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468T15A15PA vs MS27468Y15D15PA |
MS27468T15F15PA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS27468T15A15PA vs MS27468T15F15PA |
MB914E15F15PA | TE's AMP | Check for Price | 15 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468T15A15PA vs MB914E15F15PA |
MS27468E15D15HA | TE Connectivity | Check for Price | MIL Series Connector, 15 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27468T15A15PA vs MS27468E15D15HA |
KJL7T15N15PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | MS27468T15A15PA vs KJL7T15N15PA |