MS27468E21B39SL/C vs MS27468E21B39S(LC) feature comparison

MS27468E21B39SL/C TE Connectivity

Buy Now Datasheet

MS27468E21B39S(LC) Amphenol Corporation

Buy Now Datasheet
Not Recommended Active
TE CONNECTIVITY LTD AMPHENOL CORP
unknown unknown
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351; M39029/56-352
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
37,2 37,2
20,16 20,16
BAYONET BAYONET
NO NO
500 Cycles
YES YES
ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
N
CADMIUM OLIVE DRAB CADMIUM PLATED
ALUMINUM ALLOY ALUMINUM ALLOY
21 21
CRIMP CRIMP
39 39
21-39
1 1

Compare MS27468E21B39SL/C with alternatives

Compare MS27468E21B39S(LC) with alternatives