MS27468E21B39S(LC)
Description: MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of MS27468E21B39S(LC) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

CAD Models for MS27468E21B39S(LC) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27468E21B39S(LC) by Amphenol Corporation

MS27468E21B39S(LC)
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351; M39029/56-352
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
37,2
Contact Sizes
20,16
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
OLIVE DRAB CADMIUM PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
21
Termination Type
CRIMP
Total Number of Contacts
39
Want to compare parts?
  1. MS27468E21B39S(LC)
    Amphenol Corporation
    MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for MS27468E21B39S(LC)

This table gives cross-reference parts and alternative options found for MS27468E21B39S(LC). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468E21B39S(LC), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468T21G39SL/C MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E21B39S(LC) vs MS27468T21G39SL/C
MS27468E21G39SL/C MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E21B39S(LC) vs MS27468E21G39SL/C
MS27468E21F39S-LC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Aero-Electric Connector Inc MS27468E21B39S(LC) vs MS27468E21F39S-LC
MS27468E21D39JL/C MIL Series Connector, 39 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E21B39S(LC) vs MS27468E21D39JL/C
MS27468G21G39JL/C MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E21B39S(LC) vs MS27468G21G39JL/C
MS27468E21E39JL/C MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E21B39S(LC) vs MS27468E21E39JL/C
MS27468T21D39JL/C MIL Series Connector, 39 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E21B39S(LC) vs MS27468T21D39JL/C
MS27468T21F39SL/C MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E21B39S(LC) vs MS27468T21F39SL/C
MS27468E21B39SL/C MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E21B39S(LC) vs MS27468E21B39SL/C
MS27468T21B39JL/C MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E21B39S(LC) vs MS27468T21B39JL/C
Part Number Description Manufacturer Compare
MB914Y21F39S CONNECTOR, 39 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E21B39S(LC) vs MB914Y21F39S
MB914T21F39S CONNECTOR, 39 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E21B39S(LC) vs MB914T21F39S
MS27468P21B39S MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27468E21B39S(LC) vs MS27468P21B39S
AE168E21A39S MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468E21B39S(LC) vs AE168E21A39S
MS27468T21B39S MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27468E21B39S(LC) vs MS27468T21B39S
MS27468Y21D39S CONNECTOR, 39 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E21B39S(LC) vs MS27468Y21D39S
MB914E21A39S 39 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E21B39S(LC) vs MB914E21A39S
MS27468E21F39S MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468E21B39S(LC) vs MS27468E21F39S
MB914Y21A39S 39 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E21B39S(LC) vs MB914Y21A39S
MS27468P21F39S MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation MS27468E21B39S(LC) vs MS27468P21F39S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468E21B39S(LC) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468E21B39S(LC) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS27468E21B39S(LC) would you like to use for your alert(s)?
  • Please alert me when MS27468E21B39S(LC) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27468E21B39S(LC) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468E21B39S(LC) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27468E21B39S(LC) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468E21B39S(LC).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468E21B39S(LC) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: