MS27467Y17E26SD vs KJL6T17N26SD feature comparison

MS27467Y17E26SD TE Connectivity

Buy Now Datasheet

KJL6T17N26SD ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: M39029/56-351
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell YES NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option HERMETIC GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 17 17
Total Number of Contacts 26
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Sizes 20
Insulator Material PLASTIC
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Termination Type CRIMP
Unique Insert Number 17-26

Compare MS27467Y17E26SD with alternatives

Compare KJL6T17N26SD with alternatives