KJL6T17N26SD vs MS27467T17A26SD feature comparison

KJL6T17N26SD ITT Interconnect Solutions

Buy Now Datasheet

MS27467T17A26SD TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Sizes 20
Coupling Type BAYONET BAYONET
Empty Shell NO YES
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 17 17
Termination Type CRIMP
Unique Insert Number 17-26
Base Number Matches 1 4
Additional Feature COMPATIBLE CONTACT: M39029/56-351
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Shell Finish CADMIUM
Total Number of Contacts 26

Compare KJL6T17N26SD with alternatives

Compare MS27467T17A26SD with alternatives