MS27467T25A24PC vs MS27467P25A24PC feature comparison

MS27467T25A24PC Defense Logistics Agency

Buy Now

MS27467P25A24PC ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: MS27493-12; MS27493-16
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-364,M39029/58-365
Contact Quantities 12,12
Contact Sizes 16,12
Contact Type Crp Rear Rlse
Coupling Type BAYONET BAYONET
Other Description Plug, Straight
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts YES NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 24 24
Unique Insert Number 25-24
Base Number Matches 4 3
Pbfree Code No
Rohs Code No
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Material COPPER ALLOY
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
JESD-609 Code e4

Compare MS27467T25A24PC with alternatives

Compare MS27467P25A24PC with alternatives