MS27467T25A24PC
vs
MS27467E25A24PC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: MS27493-12; MS27493-16
STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
YES
Mixed Contacts
NO
YES
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
25
25
Termination Type
CRIMP
CRIMP
Total Number of Contacts
24
24
Base Number Matches
4
5
Contact Part Numbers
M39029/58-364,M39029/58-365
Contact Quantities
12,12
Contact Sizes
16,12
Contact Type
Crp Rear Rlse
Other Description
Plug, Straight
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Polarization
C
Unique Insert Number
25-24
Compare MS27467T25A24PC with alternatives
Compare MS27467E25A24PC with alternatives