MS27467T25A24PC vs MS27467Y25F24PC feature comparison

MS27467T25A24PC ITT Interconnect Solutions

Buy Now Datasheet

MS27467Y25F24PC TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: MS27493-12; MS27493-16 COMPATIBLE CONTACTS: M39029/58-364; M39029/58-365
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE HERMETIC
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP
Total Number of Contacts 24 24
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS27467T25A24PC with alternatives

Compare MS27467Y25F24PC with alternatives