MS27467T17B26JB vs MS27467E17N26SB feature comparison

MS27467T17B26JB TE Connectivity

Buy Now Datasheet

MS27467E17N26SB TE Connectivity

Buy Now Datasheet
Active Obsolete
TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
unknown unknown
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED COMPATIBLE CONTACT: M39029/56-351
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
26
20
BAYONET BAYONET
NO NO
500 Cycles
YES
NO YES
ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE
175 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
B
CADMIUM NICKEL
ALUMINUM ALLOY STAINLESS STEEL
17 17
CRIMP
26 26
17-26
1 2

Compare MS27467T17B26JB with alternatives

Compare MS27467E17N26SB with alternatives