MS27467E17N26SB
vs
MS27467T17N26SB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACT: M39029/56-351
COMPATIBLE CONTACT: M39029/56-351
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
17
17
Total Number of Contacts
26
26
Base Number Matches
2
2
Compare MS27467E17N26SB with alternatives
Compare MS27467T17N26SB with alternatives