MS27467T15F05SL/C vs MS27467T15E05SL/C feature comparison

MS27467T15F05SL/C TE Connectivity

Buy Now Datasheet

MS27467T15E05SL/C TE Connectivity

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
5 5
16 16
BAYONET BAYONET
NO NO
500 Cycles 500 Cycles
YES YES
YES YES
ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
N N
NICKEL
ALUMINUM ALLOY STAINLESS STEEL
15 15
CRIMP CRIMP
5 5
15-05 15-05
1 1

Compare MS27467T15F05SL/C with alternatives

Compare MS27467T15E05SL/C with alternatives