MS27467T15F05SL/C vs MS27467E15F5S-LC feature comparison

MS27467T15F05SL/C TE Connectivity

Buy Now Datasheet

MS27467E15F5S-LC Amphenol Corporation

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD AMPHENOL CORP
unknown compliant
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
5
16
BAYONET BAYONET
NO NO
500 Cycles
YES
YES YES
ENVIRONMENT RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE
200 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
N
NICKEL NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
15 15
CRIMP CRIMP
5 5
15-05
1 1
No
4 Days
GOLD
Gold (Au)
e4

Compare MS27467T15F05SL/C with alternatives

Compare MS27467E15F5S-LC with alternatives