MS27467T11B99PC vs MS27467E11A99PC feature comparison

MS27467T11B99PC Aero-Electric Connector Inc

Buy Now Datasheet

MS27467E11A99PC ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES I, POLARIZED, RFI SHIELDED STANDARD: MIL-C-38999, COMPATIBLE CONTACT: MS27493-20
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 7
Contact Sizes 20
Coupling Type BAYONET BAYONET
Degrees of Rotation 123
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT; FLUID RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Unique Insert Number 11-99
Base Number Matches 9 5
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare MS27467T11B99PC with alternatives

Compare MS27467E11A99PC with alternatives