Part Details for MS27467E11A99PC by ITT Interconnect Solutions
Overview of MS27467E11A99PC by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467E11A99PC
MS27467E11A99PC CAD Models
MS27467E11A99PC Part Data Attributes
|
MS27467E11A99PC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS27467E11A99PC
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: MS27493-20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |
Alternate Parts for MS27467E11A99PC
This table gives cross-reference parts and alternative options found for MS27467E11A99PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E11A99PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27467E11D99PC | TE Connectivity | Check for Price | MIL Series Connector, 7 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug | MS27467E11A99PC vs MS27467E11D99PC |
MS27467Y11D99PC | TE Connectivity | Check for Price | 7 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | MS27467E11A99PC vs MS27467Y11D99PC |
MS27467T11B99PC | TE Connectivity | Check for Price | 7 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | MS27467E11A99PC vs MS27467T11B99PC |
MS27467P11F99PC | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467E11A99PC vs MS27467P11F99PC |
MB918T11B99PC | TE Connectivity | Check for Price | CONNECTOR, 7 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467E11A99PC vs MB918T11B99PC |
MB918E11F99PC | TE's AMP | Check for Price | 7 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467E11A99PC vs MB918E11F99PC |
MS27467T11G99HC | TE Connectivity | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467E11A99PC vs MS27467T11G99HC |