MS27467E21B75JD vs MS27467T21D75JD feature comparison

MS27467E21B75JD TE Connectivity

Buy Now Datasheet

MS27467T21D75JD TE Connectivity

Buy Now Datasheet
Not Recommended Obsolete
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
4 4
8 8
BAYONET BAYONET
NO NO
500 Cycles 500 Cycles
YES YES
NO NO
ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 150 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
D D
CADMIUM TIN
ALUMINUM ALLOY CARBON STEEL
21 21
CRIMP CRIMP
4 4
21-75 21-75
1 1

Compare MS27467E21B75JD with alternatives

Compare MS27467T21D75JD with alternatives