Part Details for MS27467E21B75JD by TE Connectivity
Overview of MS27467E21B75JD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467E21B75JD
MS27467E21B75JD CAD Models
MS27467E21B75JD Part Data Attributes
|
MS27467E21B75JD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27467E21B75JD
TE Connectivity
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Select a part to compare: |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 21-75 |
Alternate Parts for MS27467E21B75JD
This table gives cross-reference parts and alternative options found for MS27467E21B75JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E21B75JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27467E21G75JD | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MS27467E21B75JD vs MS27467E21G75JD |
MS27467T21B75JD | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MS27467E21B75JD vs MS27467T21B75JD |
MS27467G21G75JD | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MS27467E21B75JD vs MS27467G21G75JD |
MS27467E21E75JD | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | MS27467E21B75JD vs MS27467E21E75JD |
MS27467E21B75SD | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MS27467E21B75JD vs MS27467E21B75SD |
MS27467E21F75SD | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MS27467E21B75JD vs MS27467E21F75SD |
MS27467T21D75JD | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | MS27467E21B75JD vs MS27467T21D75JD |
MS27467E21F75JD | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MS27467E21B75JD vs MS27467E21F75JD |
MS27467T21G75JD | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | MS27467E21B75JD vs MS27467T21G75JD |
MS27467E21E75SD | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | MS27467E21B75JD vs MS27467E21E75SD |