MS27467E15D18JD vs MB918Y15E18SD feature comparison

MS27467E15D18JD TE Connectivity

Buy Now Datasheet

MB918Y15E18SD TE's AMP

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED COMPATIBLE CONTACT: 5100-101-0120
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 18
Contact Sizes 20
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE HERMETIC
Polarization D
Shell Finish TIN
Shell Material CARBON STEEL STAINLESS STEEL
Shell Size 15 15
Termination Type CRIMP
Total Number of Contacts 18 18
Unique Insert Number 15-18
Base Number Matches 1 2

Compare MS27467E15D18JD with alternatives

Compare MB918Y15E18SD with alternatives