MB918Y15E18SD vs KJL6T15A18SD feature comparison

MB918Y15E18SD TE's AMP

Buy Now Datasheet

KJL6T15A18SD ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: 5100-101-0120 STANDARD: MIL-DTL-38999 SERIES I
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell YES NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option HERMETIC GENERAL PROOF
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 15 15
Total Number of Contacts 18 19
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 18,1
Contact Sizes 20,16
Contact Type Crp Rear Rlse
Degrees of Rotation 116
Insulator Material PLASTIC
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarization D
Shell Finish CADMIUM
Termination Type CRIMP
Unique Insert Number 15-18

Compare MB918Y15E18SD with alternatives

Compare KJL6T15A18SD with alternatives