MS1N5299 vs JAN1N5299 feature comparison

MS1N5299 Microsemi Corporation

Buy Now Datasheet

JAN1N5299 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-7 DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 155000 Ω 155000 Ω
Limiting Voltage-Max 1.45 V 1.45 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.475 W 0.6 W
Qualification Status Not Qualified Not Qualified
Regulation Current-Nom (Ireg) 1.2 mA 1.2 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 6

Compare MS1N5299 with alternatives

Compare JAN1N5299 with alternatives