MS1051
vs
SD1487
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
STMICROELECTRONICS
Package Description
0.500 INCH, PLASTIC, 4LFL, M174, 4 PIN
0.500 INCH, PLASTIC, M174, FM-4
Pin Count
4
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
WITH EMITTER BALLASTING RESISTORS
WITH EMITTER BALLASTING RESISTORS
Collector Current-Max (IC)
20 A
20 A
Collector-Emitter Voltage-Max
18 V
18 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
HIGH FREQUENCY BAND
HIGH FREQUENCY BAND
JESD-30 Code
O-PRFM-F4
O-PRFM-F4
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Compare MS1051 with alternatives
Compare SD1487 with alternatives