Part Details for MS1051 by Microsemi Corporation
Overview of MS1051 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MS1051
MS1051 CAD Models
MS1051 Part Data Attributes
|
MS1051
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MS1051
Microsemi Corporation
RF Power Bipolar Transistor, 1-Element, High Frequency Band, Silicon, NPN, 0.500 INCH, PLASTIC, 4LFL, M174, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 0.500 INCH, PLASTIC, 4LFL, M174, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH EMITTER BALLASTING RESISTORS | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
Highest Frequency Band | HIGH FREQUENCY BAND | |
JESD-30 Code | O-PRFM-F4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |