MRTD-10-30-S-06.0 vs 39-34-9204 feature comparison

MRTD-10-30-S-06.0 Samtec Inc

Buy Now Datasheet

39-34-9204 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature PANEL MOUNTABLE MINI-FIT JR
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination Matte Tin (Sn) TIN (200) OVER COPPER
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 POLYAMIDE66
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Contact Finish Mating TIN (200) OVER COPPER
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-2

Compare MRTD-10-30-S-06.0 with alternatives

Compare 39-34-9204 with alternatives