MRTD-10-30-S-06.0 vs 43810-0218 feature comparison

MRTD-10-30-S-06.0 Samtec Inc

Buy Now Datasheet

43810-0218 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature PANEL MOUNTABLE MINI-FIT SMC, POLARIZED, SHROUDED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination Matte Tin (Sn) GOLD (30) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Samacsys Manufacturer Molex
Contact Finish Mating GOLD (30) OVER NICKEL
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Material POLYAMIDE46
UL Flammability Code 94V-0

Compare MRTD-10-30-S-06.0 with alternatives

Compare 43810-0218 with alternatives