MRFIC1803R2
vs
MRFIC1813
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
SOP16,.25
|
TSSOP16,.25
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
IF Frequency-Max |
325 MHz
|
350 MHz
|
IF Frequency-Min |
70 MHz
|
70 MHz
|
JESD-609 Code |
e0
|
|
LO Tunable |
YES
|
YES
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Output Power-Max |
-2 dBm
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP16,.25
|
TSSOP16,.25
|
Power Supplies |
3 V
|
3 V
|
RF Output Frequency-Max |
2500 MHz
|
2500 MHz
|
RF Output Frequency-Min |
1700 MHz
|
1700 MHz
|
RF/Microwave Device Type |
UP CONVERTER
|
UP CONVERTER
|
Supply Current-Max |
45 mA
|
35 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Up Conversion Gain-Min |
8 dB
|
12 dB
|
Base Number Matches |
1
|
2
|
|
|
|
Compare MRFIC1803R2 with alternatives
Compare MRFIC1813 with alternatives