MRFE6S9135HR3
vs
MRF5S9100MBR1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-272
|
Package Description |
|
FLANGE MOUNT, R-PDFM-F4
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
CASE 1484-02
|
Case Connection |
|
SOURCE
|
Configuration |
|
SINGLE
|
DS Breakdown Voltage-Min |
|
68 V
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code |
|
TO-272
|
JESD-30 Code |
|
R-PDFM-F4
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
4
|
Operating Mode |
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
|
200 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
|
336 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare MRFE6S9135HR3 with alternatives
Compare MRF5S9100MBR1 with alternatives