MRF5S9100MBR1 vs MRFE6S9205HSR3 feature comparison

MRF5S9100MBR1 Freescale Semiconductor

Buy Now Datasheet

MRFE6S9205HSR3 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Part Package Code TO-272
Package Description FLANGE MOUNT, R-PDFM-F4 ROHS COMPLIANT, NI-880S, CASE 465C-02, 2 PIN
Pin Count 4 2
Manufacturer Package Code CASE 1484-04 CASE 465C-02
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 68 V 66 V
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-272
JESD-30 Code R-PDFM-F4 R-CDFP-F2
JESD-609 Code e0
Moisture Sensitivity Level 3 NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 4 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLATPACK
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 336 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Finish TIN LEAD NOT SPECIFIED
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 4 3
Pbfree Code Yes

Compare MRF5S9100MBR1 with alternatives