MRF9511L
vs
2SC3801
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
ROHM CO LTD
Package Description
SMALL OUTLINE, R-PDSO-G4
CYLINDRICAL, O-PBCY-T3
Pin Count
4
Manufacturer Package Code
CASE 318A-05
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Additional Feature
LOW NOISE
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.1 A
0.03 A
Collector-Base Capacitance-Max
1 pF
0.8 pF
Collector-Emitter Voltage-Max
10 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
39
Highest Frequency Band
L BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.332 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
8000 MHz
1100 MHz
Base Number Matches
3
1
JEDEC-95 Code
TO-92
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max (Abs)
0.25 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MRF9511L with alternatives
Compare 2SC3801 with alternatives